| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331368-1 |
| Amperage: | 1 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331368-1 |
2331368-1
| Heilind Number: | AMP2331368-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331368-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily control electronic devices with this vertical-mount tactile switch. Featuring a stainless steel contact for durability, it ensures reliable performance. The top actuator, made of black thermoplastic, offers a comfortable and responsive touch, while the SPST configuration allows for simple on-off operation. With RoHS compliance, it meets environmental standards. Ideal for surface mounting, this switch is perfect for various applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


