| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331369-1 |
| Amperage: | 1 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331369-1 |
2331369-1
| Heilind Number: | AMP2331369-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331369-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your tactile switch game with this high-performance component, designed for precision and reliability. With a sleek black thermoplastic actuator and sturdy stainless steel contact material, it ensures seamless operation in any surface mount application. The SPST configuration guarantees optimal connectivity, while the vertical mount angle offers versatile installation possibilities. Engineered for efficiency, this RoHS-compliant switch is a must-have for electronic projects demanding superior quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


