| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281695-6 |
| Series: | AMPMODU |
| Amperage: | 3 A |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP281695-6 |
281695-6
| Heilind Number: | AMP281695-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281695-6 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HEADER HE14 STRAIGHT 6 P
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281786-6 | ![]() | |
| TE Connectivity 281838-6 | ![]() | |
| TE Connectivity 281783-6 | ![]() | |
| TE Connectivity 281708-6 | ![]() |


