| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282811-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282811-4 |
| SKU: | AMP282811-4 |
282811-4
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER ASSY90 4P, a versatile solution for power and signal connections. This 15A header assembly features a robust Polyamide 6/6 - GF housing in a vibrant green color, suitable for board mount installation with a right angle orientation. With four positions and a 5mm pitch, it offers reliable performance in industrial environments, capable of withstanding temperatures ranging from -40 to 110°C (-40 to 230°F). The copper alloy contacts, with tin plating in the mating area, ensure efficient conductivity for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²). RoHS compliant and designed for lead-free solder processes up to 265°C, this assembly of 150 units is ideal for wire-to-board applications, meeting the highest standards of quality and reliability in connector technology.


