| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282830-3 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | Black |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282830-3 |
| SKU: | AMP282830-3 |
282830-3
Specifications
Detailed Description
Introducing our TERMI-BLOK PLUG, a versatile 3-position connector designed for efficient power and signal transmission. With a sturdy PA 6/6 housing in a sleek green hue, this plug boasts durable construction for reliable performance. Featuring phosphor bronze contacts with tin plating, it ensures excellent conductivity. Its 90° and 180° mating angles offer flexibility in installation, while the wire-to-board connector system allows for easy integration. Rated for 12 A and 300 V AC, with an operating temperature range of -40 to 105 °C (-40 to 221 °F), this plug is suitable for a wide range of industrial applications. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Whether for power or signal transmission, the TERMI-BLOK PLUG is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282832-3 | ![]() | |
| TE Connectivity 1546018-3 | ![]() | |
| TE Connectivity 1546931-3 | ![]() | |
| TE Connectivity 3-282832-3 | ![]() | |
| TE Connectivity 282827-3 | ![]() |


