| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284506-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284506-5 |
| SKU: | AMP284506-5 |
284506-5
Specifications
Detailed Description
Easily connect power and signals with this right-angle stacking plug, featuring five contacts in a single row. Designed for efficient wire-to-board termination, it accommodates wire sizes from 14 to 30 AWG. The green housing, made of durable PA 6/6 material, ensures reliable performance in industrial environments. With a voltage rating of 300 V AC and an amperage of 11 A, it's suitable for various applications. Operating temperature range of -40 to 105 °C (-40 to 221 °F) and RoHS compliance guarantee safety and environmental responsibility. Each package contains 150 units, making it ideal for bulk deployments in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284514-5 | ![]() | |
| TE Connectivity 284512-5 | ![]() | |
| TE Connectivity 796693-5 | ![]() | |
| TE Connectivity 284540-5 | ![]() | |
| TE Connectivity 1776134-5 | ![]() |


