| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284743-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .118 in, .205 in, 3 mm, 5.2 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 94 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.819 in |
| Cable Exit Angle: | 90° |
| Height: | 2.925 in, 74.3 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 284743-2 |
| SKU: | AMP284743-2 |
284743-2
Specifications
Detailed Description
Elevate your automotive connectivity with this MQS housing designed for female terminals, boasting a high-performance profile for signal circuit applications. Featuring four rows and various pitch options, including 3 mm and 5.2 mm, this connector ensures seamless integration with your wire-to-board or wire-to-device setups. Crafted with durable PA GF material in a sleek black finish, it offers optimal functionality even in harsh operating conditions, with a wide temperature range of -40 to 125°C (-40 to 257°F). With 94 positions and 24 V DC voltage rating, it's perfect for accommodating multiple signals with ease. Sealable and RoHS compliant, this connector guarantees both performance and environmental responsibility. Its 90° cable exit angle, 2.925-inch height, and 1.811-inch width, along with various mating tab widths, provide versatile mounting options. The integrated primary locking feature ensures secure connections, while the terminal position assurance capability further enhances reliability. Upgrade your automotive electronics with this high-quality connector, a must-have accessory in any modern vehicle setup.


