292161-7

Heilind Number:AMP292161-7
Manufacturer:TE Connectivity
Manufacturer Number:292161-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT P/HDR ASSY V 7P W/KINK NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292161-7
Series:AMP CT
Amperage:4 A
Housing Material:Nylon 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0408
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:15.8 mm, .622 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.141 in, 3.6 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292161-7
SKU:AMP292161-7

Detailed Description

The CT P/HDR ASSY V 7P W/KINK NAT is a board mount connector assembly featuring 7 contacts in a single row. With a straight body orientation and a pitch of 2mm, it offers reliable power and signal transmission. The housing is made of durable Nylon 6/6 in a natural color, meeting UL 94V-0 flammability standards. Designed for through-hole solder termination, it has a contact material of brass with tin plating for optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. This partially shrouded header type connector, with a connector length of 15.8mm, is ideal for wire-to-board connections in electronic assemblies. It complies with RoHS regulations and has UL and CSA agency certifications. With a package quantity of 500, it is perfect for bulk installations.