| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292173-4 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | PA 6T GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tape & Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .228 in, 5.8 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .354 in, 9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292173-4 |
| SKU: | AMP292173-4 |
292173-4
| Heilind Number: | AMP292173-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292173-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components on your circuit board with this AMP CT Box Header in black. Designed for surface mounting, this 4-pin header features a durable PA 6T GF housing and brass contacts with tin plating. With a pitch of 2mm and an operating temperature range of -40 to 105°C, it offers reliable performance in various applications. The right-angle mount orientation and solder peg PCB retention make installation a breeze, while its UL 94V-0 flammability rating ensures safety. Whether for data or power transmission, this header is a versatile choice for wire-to-board connections. UL and CSA certified, it meets stringent quality standards, and its RoHS compliance reflects our commitment to environmental responsibility. With a package quantity of 500, it's ideal for bulk orders. Upgrade your PCB assembly with this high-quality connector, perfect for pick and place automation.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/02/2017 | P-17-014960 - Product improvement. TE will change the thickness of plastic bag from "0.03mm" to "0.08mm", to prevent the plastic bag damage. | Download | |||
| 09/10/2017 | P-17-014768 - Product improvement. For improve product quality, TE will change package from "2 reels in 1 plastic bag" to "1 reel in 1 plastic bag". | Download | |||


