| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292174-2 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | PA 6T GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tape & Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292174-2 |
| SKU: | AMP292174-2 |
292174-2
Specifications
Detailed Description
Easily integrate power and signal connections on your PCB with this AMP CT Box Header. Designed for surface mount installation, this two-position connector features a vertical orientation, making it ideal for space-saving applications. The housing, made of durable PA 6T GF material in a natural color, offers reliable performance in various environments. With a current rating of 4A and a voltage rating of 125V AC/DC, it ensures efficient power transmission. Tin-plated brass contacts with a 1-2 µm thick mating area plating guarantee secure and low-resistance connections. This header, suitable for wire sizes 22-28 AWG, facilitates inline contact layout and boasts a mating retention feature for added stability. Its compact dimensions, at 6mm length and 5.8mm width, make it compatible with standard wire-to-board connector systems. Meeting RoHS compliance, it is also a sustainable choice for your assembly needs. Whether for data or power applications, this connector offers reliable performance.


