| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292174-4 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | PA 6T GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 700 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tape & Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292174-4 |
| SKU: | AMP292174-4 |
292174-4
| Heilind Number: | AMP292174-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292174-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate power and signal connections with our CT Box HDR V SMT 4P O/Tape Nat connector. Featuring a vertical board mount design and 4 contacts, this component ensures reliable performance in a range of applications. With a housing made of PA 6T GF material and UL 94V-0 flammability standard, it offers durability and safety. Surface mount termination, a pitch of 2mm, and contact plating of tin enable seamless PCB integration. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. With a contact amperage of 4A and voltage rating of 125V AC/DC, it meets power requirements efficiently. Ideal for wire-to-board connections, this connector is RoHS compliant, making it a sustainable choice for your projects. Whether for data or devices, its pick and place assembly feature and boardlock mechanism streamline installation, ensuring hassle-free use. Discover the reliability and versatility of our AMP CT Box connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2021 | P-21-021733 - New specification.Change the vacuum bag package to bag package without Vacuum; detail see report. Change the vacuum bag package to bag package without Vacuum | Download | |||
| 11/01/2021 | P-21-021569 - Manufacturing location change.1.New manufacturing location(Shenzhen Guangdong) will be added for following parts. 2.New tooling will be used at the new manufacturing location, We will change pin hole from square to round on new tooling which is a best-practice in use on other parts. | Download | |||
| 04/01/2021 | P-21-020356 - Resin Material Change. Current resin material supplier short supply, TE will change the resin material from PA6T to local PA10T (Nylon). | Download | |||


