292175-3

Heilind Number:AMP292175-3
Manufacturer:TE Connectivity
Manufacturer Number:292175-3
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CT BOX HDR V SMT 3P O/TAPE NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292175-3
Series:AMP CT
Amperage:4 A
Housing Material:PA 6T GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:700
Contact Amperage:4 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:.307 in, 7.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189-133
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292175-3
SKU:AMP292175-3

Detailed Description

Easily integrate power and signal connections with our AMP CT Box Header Vertical Surface Mount Connector. Featuring a natural housing color, this 3-position connector is designed for efficient board mount installation. With a 2mm pitch and contact amperage of 4A, it ensures reliable performance in various applications. The brass contacts with tin plating offer durability and secure connections. Operating in a wide temperature range from -40 to 105°C, it meets UL 94V-0 flammability standards for enhanced safety. This shrouded PCB mount header, with a compact design and wire-to-board system compatibility, is ideal for pick and place assembly in electronic devices. Certified by UL and CSA, it complies with RoHS regulations, making it an environmentally friendly choice for your connectivity needs. Packaged in tape and box format, it is convenient for bulk installations.