292175-4

Heilind Number:AMP292175-4
Manufacturer:TE Connectivity
Manufacturer Number:292175-4
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CT BOX HDR V SMT 4P O/TAPE NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292175-4
Series:AMP CT
Amperage:4 A
Housing Material:PA 6T GF
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:700
Contact Amperage:4 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:.386 in, 9.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189-133
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292175-4
SKU:AMP292175-4

Detailed Description

Enhance your circuit board connectivity with our CT Box HDR V SMT 4P O/Tape Nat connector. Designed for vertical surface mounting, this component features 4 brass contacts with tin plating, ideal for power and signal applications. With a pitch of 2mm, it ensures precise alignment on your PCB. The housing, made of PA 6T GF, offers durability and flame resistance. Operating in a wide temperature range of -40 to 105°C, it meets stringent UL and CSA standards for reliability. This PCB header, part of the AMP CT series, comes in a tape and box packaging for easy handling and assembly. RoHS compliant, it guarantees environmental responsibility in your designs. Upgrade your wire-to-board connections with this high-performance connector.