| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292250-5 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3174 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.8 mm, .465 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292250-5 |
| SKU: | AMP292250-5 |
292250-5
| Heilind Number: | AMP292250-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292250-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble power and signal connections with this CT P/HDR BOX H ASSY 5P W/KINK. Featuring a 5-pin configuration with through-hole solder termination, it's designed for seamless board mounting. The durable nylon 6/6 housing in natural color ensures reliability, with a UL 94V-0 flammability standard for safety. With a 4A amperage rating and 125V AC/DC voltage, it's suitable for various applications. The tin-plated brass contacts, in a round shape, offer efficient signal transmission. Measuring 8.8mm in height, .465 inches in length, and 5.8mm in width, this shrouded header is ideal for wire-to-board setups. It meets UL and CSA standards, with RoHS compliance for environmental responsibility. Operating in temperatures ranging from -40 to 105°C, it guarantees performance in diverse conditions. Each package contains 200 units, making it perfect for large-scale projects. Upgrade your PCB connectivity with this versatile and reliable header assembly.


