| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293034-1 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP293034-1 |
293034-1
| Heilind Number: | AMP293034-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 293034-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly with this versatile Tab Housing, designed for efficient panel mounting. Crafted from durable Polyamide in a natural hue, it offers seven positions with a 5mm pitch for seamless connectivity. Featuring straight orientation and tab terminals, it ensures a secure fit for your crimp terminal applications. Its locking lance mating retention system and polarization alignment guarantee reliable performance. RoHS compliant, this housing is a sustainable choice for your projects. Upgrade your setup with this essential component for quality connections in various applications.


