293043-1

Heilind Number:AMP293043-1
Manufacturer:TE Connectivity
Manufacturer Number:293043-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8POS. FASTIN-FASTON, TAB HOUSING RAST5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293043-1
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:8
Housing Color:Natural
Mating Retention Type:Locking Lance
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP293043-1

Detailed Description

Enhance your electrical connections with this straight orientation tab housing, featuring a 5mm pitch (.196 inches) for precise positioning. Crafted from durable polyamide in a natural hue, this terminal housing offers secure panel mounting for up to 8 tabs. Its locking lance mating retention system ensures a stable and reliable connection, while its polarization feature guarantees proper alignment. With RoHS compliance, you can trust that this housing meets stringent environmental standards. Ideal for crimp terminals and splices, it's a must-have for any professional wiring project.