| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437559-5 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 28 VDC |
| Toggle Style: | Locking |
| Sealed: | Yes |
| SKU: | AMP3-1437559-5 |
3-1437559-5
Specifications
Detailed Description
Enhance your panel setup with the MTL106E Toggle Switch, designed for smooth and secure operation. With a robust amperage rating of 6A and a contact configuration of SPDT, this switch offers versatility in power control. Its gold flash over silver contact plating ensures reliable conductivity, while the terminal seal guarantees long-lasting performance, even in challenging environments. The toggle style features a convenient locking mechanism, perfect for maintaining your desired settings. RoHS compliant and sealed for added safety, this switch is a must-have for any industrial application. Upgrade your setup with the MTL106E and experience seamless power management like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437559-7 | ![]() | |
| TE Connectivity 3-1437559-9 | ![]() | |
| TE Connectivity MTL306D | ![]() | |
| TE Connectivity 4-1437559-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


