| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676480-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1676480-1 |
3-1676480-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 200R resistor. Measuring just 0402 in size, this surface mount component offers a power rating of .063 W and features a solder termination for easy installation. With a resistance of 200 Ω and a rated voltage of 50 V, it is ideal for a variety of applications. This general-purpose resistor, made with thick film technology, ensures reliable performance with a tolerance of 1%. RoHS compliant, it meets environmental standards for a more sustainable solution. Upgrade your circuit designs with the precision and efficiency of the CRG0402 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


