3-1676480-2

Heilind Number:AMP3-1676480-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1676480-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 20K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676480-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1676480-2

Detailed Description

Enhance your circuitry with the CRG0402 1% 20K Surface Mount Resistor. This high-quality component, with a power rating of .063 W, offers reliable performance in various electronic applications. Featuring a resistance of 20 KΩ and a tolerance of 1%, it ensures precise and consistent operation. With a rated voltage of 50 V and termination type as solder, it meets industry standards for safety and efficiency. The compact dimensions of 1 x .5 x .35 mm make it suitable for space-constrained designs. RoHS compliant and part of the Surface Mount Resistors product line, it guarantees compliance with environmental regulations. Upgrade your projects with this General Purpose Resistor, crafted with Thick Film technology for optimal conductivity. Its Surface Mount mounting style and two terminations facilitate easy installation. Trust in its quality and performance for seamless integration into your electronic systems.