3-1676480-3

Heilind Number:AMP3-1676480-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1676480-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 220K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676480-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1676480-3

Detailed Description

Enhance your electronic projects with the CRG0402 1% 220K Surface Mount Resistor. Measuring at just 1 x 0.5 x 0.35 mm, this compact component offers a power rating of 0.063 W, making it suitable for various applications. With a resistance of 220 KΩ and a tolerance of 1%, it ensures precise and reliable performance. The thick film element type, combined with solder termination, guarantees easy installation on your PCB. Operating at a rated voltage of 50 V, this resistor is a dependable choice for general purpose use. RoHS compliant and with two terminations, it meets international standards for environmental responsibility. Upgrade your design with this high-quality chip resistor.