| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971032-2 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-1971032-2 |
| SKU: | AMP3-1971032-2 |
3-1971032-2
| Heilind Number: | AMP3-1971032-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971032-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia 2.0 series, a vertical mount PCB header designed for seamless signal transmission. With a pitch of 2mm (.079 inches), this connector features two solder termination points for secure attachment to your circuit board. Operating efficiently in a temperature range of -30 to 105°C (-22 to 221°F), it is ideal for various appliances. The contact area is plated with tin, ensuring reliable conductivity, while the housing in vibrant yellow offers easy identification. With mating retention and PCB mount alignment through locating posts, assembly is effortless and secure. RoHS compliant and suitable for wire-to-board applications, the Grace Inertia 2.0 header is a trusted choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903391-1 | ![]() | |
| TE Connectivity 2-1903391-3 | ![]() | |
| TE Connectivity 2-1971032-6 | ![]() | |
| TE Connectivity 3-1903391-4 | ![]() | |
| TE Connectivity 1-1903391-2 | ![]() |


