| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1903391-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-1903391-4 |
3-1903391-4
Specifications
Detailed Description
Enhance your connectivity with this GIC 2.5 W CAP HSG 2P YELLOW connector housing, designed for optimal performance in signal circuit applications. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable operation even in challenging environments with an operating temperature range of -30 to 105 °C (-22 to 221 °F). Featuring a receptacle gender and tab contact type, it offers seamless integration with wire and cable terminations. With a pitch of 2.5 mm (.098 in) and a single row design, this housing is perfect for accommodating two positions. Its vibrant yellow color adds a touch of visual distinction to your setup. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your power connector solutions with this high-quality housing.


