| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903391-3 |
| Series: | Grace Inertia |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1903391-3 |
2-1903391-3
Specifications
Detailed Description
Introducing the GIC 2.5 W CAP HSG 2P BLUE, a key component in the Grace Inertia series. This housing, designed for reliability and performance, features a receptacle gender and is crafted from durable Polybutylene Terephthalate - GF. With a pitch of 2.5mm, it offers secure tab contact for two positions. The vibrant blue housing color not only adds visual appeal but also signifies its unique identity. Operating effortlessly in temperatures ranging from -30 to 105°C, this connector is ideal for signal circuit applications. Its compatibility with wire and cable contact termination makes it a versatile choice. Rest assured, it complies with RoHS standards, meeting environmental regulations. Elevate your power connector setups with this essential component.


