MS3459KS32-6PZ

Heilind Number:AMP3-2176404-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-6PZ
ECAD Model:
3D Model

Description:

3550 300K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-6PZ
Power Rating:5 W
Termination Type:Solder
Resistance:300 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176404-3

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, designed for robust and efficient operation. With a power rating of 5W and a resistance of 300 KΩ, it ensures reliable performance in demanding applications. The surface mount design and solder termination type make it easy to install, while its thick film element construction guarantees durability. Operating at a rated voltage of 300V, it offers stable and consistent performance. With a tolerance of 1% and RoHS compliance, this resistor meets industry standards for quality and environmental responsibility. Perfect for a variety of electronic projects, it's a versatile and essential component for any engineer or hobbyist.