MS3459KS32-73P

Heilind Number:AMP3-2176404-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-73P
ECAD Model:
3D Model

Description:

3550 510K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-73P
Power Rating:5 W
Termination Type:Solder
Resistance:510 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176404-9

Detailed Description

Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 510 KΩ, it delivers reliable performance in a wide range of applications. Designed for easy installation with solder termination, it ensures a secure connection. Operating at a rated voltage of 300V, this resistor is suitable for demanding environments. Its thick film element construction guarantees durability, while a tolerance of 1% ensures precise resistance values. With RoHS compliance, you can trust that it meets environmental standards. Upgrade your projects with this essential component for power management.