| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176405-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176405-6 |
3-2176405-6
| Heilind Number: | AMP3-2176405-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176405-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance 5 W power resistor. With a resistance of 220 KΩ and a rated voltage of 300 V, it offers reliable and efficient operation. Designed for easy installation, its surface mount termination type ensures a secure connection. The thick film element and 5% tolerance guarantee precise performance in a variety of applications. Ideal for professionals and hobbyists alike, this resistor is a valuable addition to any electronic setup. Rest assured, it meets all necessary RoHS compliance standards for environmentally conscious production. Upgrade your projects with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


