MS3459KS32-7S

Heilind Number:AMP3-2176405-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-7S
ECAD Model:
3D Model

Description:

3550 330K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-7S
Power Rating:5 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176405-8

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a 5W power rating and a resistance of 330 KΩ. Designed for surface mount applications, it features a thick film element and solder termination for easy installation. With a tolerance of 5% and a rated voltage of 300V, this resistor ensures reliable and precise operation. Whether you're a professional or hobbyist, this component is a valuable addition to your toolkit. Please note that this product is not RoHS compliant. Elevate your circuit design with the exceptional performance of this surface mount resistor.