| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-7SW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176405-9 |
MS3459KS32-7SW
| Heilind Number: | AMP3-2176405-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-7SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 5 W and a resistance of 390 KΩ, it ensures reliable operation even under demanding conditions. The thick film element and solder termination guarantee optimal conductivity, while the 300 V rated voltage offers ample protection. Perfect for industrial use, this resistor complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your electronics with this durable and efficient component.


