| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176406-0 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 16 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-0 |
3-2176406-0
| Heilind Number: | AMP3-2176406-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176406-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a 6 W power rating and a resistance of 16 Ω, this thick film resistor is designed for reliable performance. With a 1% tolerance and a rated voltage of 300 V, it ensures precise and stable operation. The solder termination type and surface mount mounting style make it easy to integrate into your circuit. Whether you're a hobbyist or a professional, this resistor is a must-have component for your collection. Please note that it is not RoHS compliant. Elevate your designs with the power and efficiency of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


