| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS36-10PX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 360 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176407-5 |
MS3459KS36-10PX
| Heilind Number: | AMP3-2176407-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS36-10PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 6W and a resistance of 360 KΩ, it ensures reliable operation even in demanding environments. The thick film element and solder termination type guarantee durability and secure connectivity. Operating at a rated voltage of 300V, it offers exceptional performance in a compact package. With a tolerance of 1% and compliance with RoHS standards, this resistor is a dependable choice for your electronic projects.


