| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS36-10SX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176408-0 |
MS3459KS36-10SX
| Heilind Number: | AMP3-2176408-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS36-10SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 6W and a resistance of 68 KΩ, it delivers reliable and efficient operation. Designed for surface mount applications, it offers easy installation and secure termination. Its thick film element type ensures durability, while the 5% tolerance guarantees precision in your circuitry. Operating at a rated voltage of 300V, this resistor is ideal for a wide range of power applications. Upgrade your designs with this RoHS-compliant component, a must-have for any electronics enthusiast.


