MS3459KS36-3PX

Heilind Number:AMP3-2176408-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-3PX
ECAD Model:
3D Model

Description:

3560 180K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-3PX
Power Rating:6 W
Termination Type:Solder
Resistance:180 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176408-5

Detailed Description

Enhance your electronic circuits with this high-performance power resistor. With a power rating of 6W and a resistance of 180 KΩ, it efficiently handles electrical currents in various applications. Designed for surface mount installation, it offers easy integration onto PCBs. The thick film element ensures durability and reliability, while the 5% tolerance guarantees precise performance. Operating at a rated voltage of 300V, it provides stable power distribution. With two solder terminations, it securely connects to your circuitry. This resistor is a valuable component for any electronic project, offering quality and performance.