MS3459KS36-3S

Heilind Number:AMP3-2176408-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-3S
ECAD Model:
3D Model

Description:

3560 330K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-3S
Power Rating:6 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176408-8

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 330 KΩ, it offers reliable performance in a variety of applications. Designed for surface mount installation, it features a solder termination type and is rated for a maximum voltage of 300V. The thick film element and 5% tolerance ensure precision and stability in operation. With RoHS compliance, you can trust that it meets the latest environmental standards. Perfect for use in circuit boards and other electronic devices, this resistor is a versatile and essential component for any engineer or hobbyist.