MS3459KT14S-7SX

Heilind Number:AMP3-2293551-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT14S-7SX
ECAD Model:
3D Model

Description:

62POS,MIXED,REC HSG,ASSY,SLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT14S-7SX
Color:Blue
Number of Rows:3, 4
Mount Type:Cable Mount (Free-Hanging)
Pitch:.157 in, .197 in, 4 mm, 5 mm
Number of Positions:62
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP3-2293551-1

Detailed Description

Enhance your automotive connectivity with this versatile housing, designed for optimal performance in cars, trucks, buses, and off-road vehicles. Featuring a striking blue color, it boasts four rows and three mounting options for seamless integration. With a pitch of 5mm and 4mm, as well as .197 and .157 inches, it offers flexibility in assembly. Equipped with 62 positions and conn_pos_assurance capability, it ensures secure and reliable connections. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for a wide range of automotive applications, it's a must-have accessory for any connector setup.