| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2330550-1 |
| Accessory Type: | Bolster Assembly |
| GPL: | 061 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -25 - 100 °C |
| GPL Description: | Data and Devices |
| Product Code: | WA08 |
| ECCN: | EAR99 |
| Bolster Plate Assembly Material: | Stainless Steel |
| Insulator Material: | Polycarbonate Film Plus Acrylic Adhesive Layer |
| Part Aliases: | 3-2330550-1 |
| SKU: | AMP3-2330550-1 |
3-2330550-1
Specifications
Detailed Description
Enhance the functionality of your P5 socket with this Bolster Plate Assembly, designed for optimal performance in memory socket applications. Crafted with durable stainless steel and a reliable Polycarbonate Film Plus Acrylic Adhesive Layer insulator, this assembly ensures long-lasting quality and secure connections. Operating seamlessly in temperatures ranging from -25 to 100 °C, it's perfect for a variety of environments. With RoHS compliance and lead-free solder processes, you can trust in its eco-friendly and high-performance capabilities. Upgrade your setup with this essential accessory for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2324271-5 | ![]() | |
| TE Connectivity 1-2324271-6 | ![]() | |
| TE Connectivity 1-2324271-7 | ![]() | |
| TE Connectivity 1-2324271-8 | ![]() |


