| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2330552-1 |
| Accessory Type: | Carrier |
| Cover Material: | PC + ABS |
| GPL: | 061 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -13 - 212 °F, -25 - 100 °C |
| GPL Description: | Data and Devices |
| Product Code: | WA08 |
| ECCN: | EAR99 |
| Cover Flammability Standard: | UL 94V-0 |
| PQFP Type: | Metric |
| Part Aliases: | 3-2330552-1 |
| SKU: | AMP3-2330552-1 |
3-2330552-1
Specifications
Detailed Description
Enhance the efficiency of your CPX-6 POINT PHM assembly with the P5 Carrier Cover. Crafted from durable PC + ABS materials and meeting UL 94V-0 flammability standards, this essential accessory ensures optimal performance in a wide operating temperature range of -25 to 100°C (-13 to 212°F). With lead-free solder processes and RoHS compliance, it guarantees environmentally-friendly assembly. Elevate your connectivity solutions with this metric PQFP type component, perfect for your IC and component socket needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2324271-5 | ![]() | |
| TE Connectivity 1-2324271-6 | ![]() | |
| TE Connectivity 1-2324271-7 | ![]() | |
| TE Connectivity 1-2324271-8 | ![]() |


