| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5177986-1 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 600 |
| Contact Amperage: | .5 A |
| Number of Positions: | 40 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5177986-1 |
| SKU: | AMP3-5177986-1 |
3-5177986-1
Specifications
Detailed Description
Enhance your circuit connectivity with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight body orientation with a surface mount termination method, ideal for signal applications. With a contact layout of Inline and a stackable design, it offers versatility in assembly. Its matte housing and natural color ensure durability and easy identification. Gold-plated contacts guarantee reliable conductivity, while UL 94V-0 flammability standard compliance ensures safety. With a voltage rating of 100V AC and an amperage of 0.5A, this connector is suitable for various electronic systems. Whether for pick-and-place assembly or manual installation, its PCB mount alignment with positioning bosses facilitates ease of use. RoHS compliant and meeting high-temperature ratings, it is a dependable choice for your connectivity needs. With a package quantity of 600 pieces, it is perfect for bulk installations. Elevate your circuitry with this efficient and reliable PCB connector.


