| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-745130-9 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Shell Size: | 2, 3, 4, 5 |
| Package Quantity: | 100 |
| GPL: | 252 |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5818 |
| Ferrule Material: | Copper |
| Ferrule Plating: | Tin |
| ECCN: | EAR99 |
| Ferrule Diameter: | 17.78 mm, .7 in |
| Ferrule Shape: | Outer |
| Ferrule Type: | Crimp |
| Cable Outside Diameter: | 7.62 - 8.89 mm |
| Part Aliases: | 3-745130-9 |
| SKU: | AMP3-745130-9 |
3-745130-9
| Heilind Number: | AMP3-745130-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-745130-9 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Shielding Ferrule, Plated, Bulk Package (100 pieces) - part of the AMPLIMITE Kit series, this essential accessory ensures reliable connections in data and devices. Constructed with copper and featuring tin plating, it offers optimal conductivity and durability. Shielded for enhanced performance, it is designed for shell sizes 5, 2, 4, and 3. With a crimp-type outer shape, it accommodates cables with an outside diameter of 7.62 - 8.89 mm. RoHS compliant, it meets strict environmental standards, making it ideal for various applications in connectors, crimp wire pins, and terminals. Upgrade your connectivity solutions with this high-quality shielding ferrule.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-173977-2 | CT CONN MT REC ASSY 12P | ![]() |
| TE Connectivity 1-640723-0 | 12P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 165085 | PG WIRE PIN 12-10 | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 5-103960-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 7-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


