3-917808-2

Heilind Number:AMP3-917808-2
Manufacturer:TE Connectivity
Manufacturer Number:3-917808-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5200M TAB HSG 4P X-Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-917808-2
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:10.16 mm, .399 in
Contact Type:Tab
Row Spacing:10.16 mm, .399 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP3-917808-2

Detailed Description

Introducing the Dynamic D-5200M TAB HSG 4P X-Y, a rugged housing unit designed for reliable power connectivity in demanding environments. Part of the Dynamic 5000 Series, this UL 94V-0 and CSA/UL compliant housing features a durable polyester-GF construction in sleek black, ensuring both strength and visual appeal. With 4 tab-style contacts arranged in 2 rows and a 10.16mm pitch, it offers secure and efficient power transmission. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is perfect for various power applications. Suitable for wire and cable termination, it's a versatile solution for your connectivity needs. Compliant with RoHS regulations, it's also environmentally friendly. Trust in the Dynamic D-5200M for high-performance power connections.