3-928343-8

Heilind Number:AMP3-928343-8
Manufacturer:TE Connectivity
Manufacturer Number:3-928343-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD-TIMER GEH 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-928343-8
Color:Gray
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:12.2
Overall Length:1.574
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:1000
Lock Type:Latch
Number of Positions:8
Housing Color:Gray
GPL:JJ4
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):1&2,3&4,7&8
Connector Length:1.574 in, 40 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:2&3, 7&8
Polarizing Rib Location:8b
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:3-928343-8
SKU:AMP3-928343-8

Detailed Description

Our STD-TIMER GEH 8P housing, part of the RAST 5 IDC Connectors series, offers reliable connectivity for power and signal applications. With a durable PA 6/6 construction in gray, it ensures secure termination with a cable mount design and crimp termination method. Featuring 8 contacts in a single row, it's suitable for various electronic devices. The latch lock and UL 94V-2 flammability standard compliance guarantee safety and stability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for diverse environments. Mating retention with a lock mechanism and keyed alignment ensures proper connection. This connector, designed for wire-to-wire applications, comes in a package quantity of 1000, making it a convenient choice for bulk installations. RoHS compliant, it meets environmental standards without sacrificing performance.