MS3459KT18-4SW

Heilind Number:AMP3-967325-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT18-4SW
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2,5MM SOCKET HOUSING 3P,GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT18-4SW
Color:Green
Pitch:.276 in, 7 mm
IP Rating:IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP3-967325-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our high-performance housing accessory. Designed for durability and reliability, this green connector boasts a pitch of 7mm (.276 in) and an IP69K rating, ensuring optimal functionality in harsh environments. With four positions and a 180° cable exit angle, it offers seamless connectivity for your electrical systems. RoHS compliant and suitable for a range of applications, this accessory is a must-have for any automotive enthusiast. Upgrade with confidence, knowing that it meets industry standards for quality and performance.