316086-6

Heilind Number:AMP316086-6
Manufacturer:TE Connectivity
Manufacturer Number:316086-6
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

2.5 S.D.L CAP HSG 2P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316086-6
Amperage:3 A
Connector Type:Housing
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:.378 in, 9.6 mm
Overall Length:.319 in, 8.1 mm
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Wire Size:20 - 26 AWG
Contact Layout:Inline
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMP316086-6

Detailed Description

Enhance your power and signal connections with our 3A Cable Mount Housing, designed for seamless integration in a variety of applications. Constructed with durable Nylon 6/6 material in a sleek blue hue, this housing features a single row for efficient cable management. The housing accommodates up to two positions with a 2.5mm pitch, ideal for wire sizes ranging from 20 to 26 AWG. Its compact design, with an overall height of 9.6mm and length of 8.1mm, ensures a space-saving solution. Crafted for reliability, the housing operates in temperatures as low as -30°C and as high as 105°C, making it suitable for diverse environments. With a plug connector housing type and inline contact layout, it offers easy installation and secure connections. Meeting stringent performance standards, this housing is perfect for various industries, from automotive to industrial applications. Elevate your connectivity with this high-quality Cable Mount Housing.