316221-6

Heilind Number:AMP316221-6
Manufacturer:TE Connectivity
Manufacturer Number:316221-6
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

2.5 S.D.L HI-PRO V 2P ON/TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316221-6
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:900
Contact Amperage:3 A
Number of Positions:2
Housing Color:Blue
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Tape
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:Without
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3933
Contact Layout:Staggered
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:17.1 mm, .673 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:316221-6
Replacement Part:316221-1
SKU:AMP316221-6

Detailed Description

Experience reliable signal transmission with our AMP Signal Double Lock connector, designed for seamless board mounting in electronic applications. Constructed with durable Nylon 6/6 - GF housing and copper alloy contacts, this connector ensures robust performance. Its 2.5mm pitch, 3A contact amperage, and 250V AC/DC voltage ratings make it ideal for signal applications. With a high-profile, vertical mount orientation, and staggered contact layout, it offers versatility in PCB assembly. Compliant with UL 94V-0 standards, it guarantees safety and reliability. With a package quantity of 900, it's perfect for bulk installations. Whether in appliances or other electronic devices, this connector is the perfect choice for efficient signal transmission.