| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32186 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32186 |
32186
Specifications
Detailed Description
Enhance your electrical connections with our Budget SOLISTRAND Ring Tongue Terminal. Designed for 16-14 gauge wires, this terminal features a #6 stud size for secure attachment. With an offset orientation and straight terminal angle, it offers flexibility in installations. Operating at temperatures up to 170°C (338°F), it ensures reliable performance in various environments. The closed barrel design provides added protection, while its RoHS compliance reflects our commitment to environmental standards. Ideal for a wide range of applications, this terminal is a must-have for any project requiring durable and efficient wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-5 | 24 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 3-111196-0 | 034 RCPT SYSTEM 50 30 DPLX | ![]() |
| TE Connectivity 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
| TE Connectivity 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 87133-5 | 10 LOCKING CLIP HSG DR MRKD | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 32186 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 32186 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-32186-7 | ![]() |


