| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211824-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6.6 GF |
| Number of Contacts: | 13 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 13 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211824-1 |
211824-1
Specifications
Detailed Description
Enhance your power connectivity with our CPC Plug Assembly 23-13, a vital component in the AMP CPC series. Designed for seamless integration, this female plug features a durable black housing made of PA 6.6 GF, ensuring reliable performance in various environments. With 13 socket contacts and a straight body orientation, it offers a secure and efficient connection method via crimp termination. Meeting UL 94V-0 standards for material flammability, it guarantees safety and compliance. Suitable for cable mounting, its all-plastic shell with a shell size of 23 provides robust protection. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and rated for 600V DC, it's ideal for demanding applications. RoHS compliant and meticulously crafted, this housing is a must-have in your circular power connectors setup. Elevate your connectivity experience with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393212-4 | T92S7D22-12 | ![]() |
| TE Connectivity 1-640515-0 | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 211825-1 | CPC RECPT ASSEMBLY SIZE 23-13 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 641776-2 | 04P UMNL STR/REL | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


