323096

Heilind Number:AMP323096
Manufacturer:TE Connectivity
Manufacturer Number:323096
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16 COMM 22-18 MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323096
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323096

Detailed Description

Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 4 Crimp Ring Terminal. Designed for optimal performance, this connector features a Ring Tongue design with a M2.5 #4 stud size, ensuring secure attachment. Its offset orientation allows for efficient installation in various configurations. With an operating temperature range of 170°C (338°F), it guarantees reliability even in demanding conditions. Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), it accommodates a wide range of applications. The closed barrel type provides added protection, while its straight terminal angle simplifies connectivity. RoHS compliant and offering high-quality construction, this terminal is a must-have for your projects.