| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323127 |
| Connector Type: | Spade Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323127 |
323127
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SPD 22-16COMM 22-18MIL 6 Spade Tongue Connector. Designed for reliable performance, this connector features a straight orientation and is suitable for wire sizes ranging from 22 to 16 AWG. With a stud size of #6, M3.5, it offers secure attachment in various applications. Operating at temperatures up to 170°C (338°F), it ensures durability in demanding environments. The closed barrel design provides added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional use, this connector is a valuable addition to your toolkit. Explore our range of Rings & Spades products for more high-quality solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |


