| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323196 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323196 |
323196
Specifications
Detailed Description
Enhance your electrical connections with our Terminal, Solis Flag R 6 10. Designed for reliable performance, this connector features a Ring Tongue with a #10 stud size, ideal for secure installations. Its Flag orientation allows for convenient positioning in various applications. With an operating temperature range of up to 170°C (338°F), it ensures durability in high-heat environments. Accommodating 6 AWG wire sizes, it offers versatility for different projects. The closed barrel design and straight terminal angle further enhance its functionality. Rest assured of its quality, as it is RoHS compliant. Perfect for a wide range of tasks, this terminal is a valuable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 770144-1 | .093 CP&S SOK PTPBR L/P 20-14 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 770680-5 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752680-7 | TE Connectivity 323196 Application Tooling | ![]() |
| TE Connectivity 1752681-3 | TE Connectivity 323196 Application Tooling | ![]() |
| TE Connectivity 48508 | TE Connectivity 323196 Application Tooling | ![]() |


