32837

Heilind Number:AMP32837
Manufacturer:TE Connectivity
Manufacturer Number:32837
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32837
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32837

Detailed Description

Enhance your electrical connections with the PIDG R 22-16 COMM 22-18 MIL 10 Crimp Ring Terminal. Designed for optimal performance, this terminal features a closed barrel and straight orientation, ensuring secure and efficient wire termination. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it guarantees reliability in various environments. Suitable for wire sizes 22 AWG (.3 - 1.42 mm²), it accommodates a wide range of applications. Crafted with RoHS-compliant materials, it meets environmental standards without compromising quality. Perfect for professionals in need of durable and high-performance connectors, this terminal is a must-have for any project.