| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350561-7 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .04 - .1 in, 1.02 - 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 350561-7 |
| SKU: | AMP350561-7 |
350561-7
Specifications
Detailed Description
Enhance your power connector assembly with the UMNL PIN 24-18 .0126 AU/NI/BR, a premium-quality contact designed for reliable performance. This solid brass pin features gold plating in the mating area for optimal conductivity, while its nickel underplating ensures durability. With a contact amperage of 19 A and a voltage rating of 600 V AC, it's suitable for demanding power applications. The crimp termination method guarantees secure wire attachment, accommodating 18-24 AWG stranded wires. Tested for compliance with CSA and UL standards, this contact is a trusted choice for appliances and other power systems. Its cable mount design allows for easy installation, and with 7000 pieces in a convenient reel packaging, it's ideal for large-scale projects. Operating in a wide temperature range from -55 to 105°C, this contact is built to withstand harsh environments. RoHS compliant and VDE tested, it meets international regulations for safety and environmental responsibility. Upgrade your wire-to-wire connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W58-XB1A4A-3 | W58-XB1A4A-3=W58 | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350561-7 | Cut Strip - UMNL PIN 24-18 .0126 AU/NI/BR | ![]() |
| TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350851-7 | Cut Strip - UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 413985-1 | PLUG ASSY,STR,SMB | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |


